There are no models available for this part yet.
Overview of CT2883-6-50 by Cal Test Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CT2883-6-50 by Cal Test Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CT2883-6-50-ND
|
DigiKey | TEST LEAD 21AWG 1000V BLUE Min Qty: 50 Lead time: 12 Weeks Container: Spool |
50 In Stock |
|
$2.9000 | Buy Now | |
DISTI #
510-CT2883-6-50
|
Mouser Electronics | Hook-up Wire WireSILIC 104BC 0.40 2.1mm OD BLU 50m SPL RoHS: Compliant | 0 |
|
$150.0000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$135.0000 / $142.5000 | Buy Now | ||
DISTI #
40733.1
|
TestEquity LLC | Cal Test Electronics CT2883-6-50 Wire, SILIC, 104 BC 0.40, 2.1mm (.083")OD, 50m Spl | 0 |
|
$150.0000 | Buy Now |