Part Details for CT2883-6-10 by Cal Test Electronics
Overview of CT2883-6-10 by Cal Test Electronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2883-6-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BKCT2883-6-10-ND
|
DigiKey | TEST LEAD 21AWG 1000V BLUE Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9000 | Buy Now |
DISTI #
510-CT2883-6-10
|
Mouser Electronics | Hook-up Wire SILIC 104 BC 0.40 2.1mm OD BLU 10m PKG RoHS: Compliant | 5 |
|
$30.0000 | Buy Now |
DISTI #
V99:2348_22269812
|
Arrow Electronics | Test Lead Accessory RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1810 | Americas - 8 |
|
$1.1820 / $6.2123 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.0000 / $28.5000 | Buy Now |
DISTI #
32886866
|
Verical | Test Lead Accessory RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1810 | Americas - 8 |
|
$1.1820 | Buy Now |
DISTI #
C1S162100003100
|
Chip1Stop | Unclassified RoHS: Compliant pbFree: Yes | 8 |
|
$6.7900 | Buy Now |
DISTI #
40731.1
|
TestEquity LLC | Cal Test Electronics CT2883-6-10 Wire, SILIC, 104 BC 0.40, 2.1mm (.083")OD, Blue, 10m Pkg | 0 |
|
$30.0000 | Buy Now |