There are no models available for this part yet.
Overview of CT2880-0-50 by Cal Test Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CT2880-0-50 by Cal Test Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BKCT2880-0-50-ND
|
DigiKey | TEST LEAD 17AWG 1000V BLACK Min Qty: 50 Lead time: 12 Weeks Container: Spool |
50 In Stock |
|
$3.0000 | Buy Now | |
DISTI #
510-CT2880-0-50
|
Mouser Electronics | Hook-up Wire WIRE PVC 259 BC 1.00 3.8mm OD BLK 50m SPL RoHS: Compliant | 0 |
|
$150.0000 | Order Now | |
DISTI #
V99:2348_22269619
|
Arrow Electronics | Test Lead Accessory RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1811 | Americas - 2 |
|
$40.3600 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$135.0000 / $142.5000 | Buy Now | ||
DISTI #
32887660
|
Verical | Test Lead Accessory RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1811 | Americas - 2 |
|
$40.3600 | Buy Now | |
DISTI #
C1S162100005418
|
Chip1Stop | Unclassified RoHS: Compliant pbFree: Yes | 2 |
|
$45.3000 | Buy Now | |
DISTI #
40667.1
|
TestEquity LLC | Cal Test Electronics CT2880-0-50 Wire, PVC, 259 BC 1.00, 3.8mm (.150")OD, Black, 50m Spl | 0 |
|
$150.0000 | Buy Now |