Part Details for CT2879-5-50 by Cal Test Electronics
Overview of CT2879-5-50 by Cal Test Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2879-5-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT2879-5-50-ND
|
DigiKey | TEST LEAD 20AWG 1000V GREEN Min Qty: 50 Lead time: 12 Weeks Container: Spool |
150 In Stock |
|
$1.9600 | Buy Now |
DISTI #
510-CT2879-5-50
|
Mouser Electronics | Hook-up Wire Wire PVC 130 BC 0.50 2.7mm OD GRN 50m SPL RoHS: Compliant | 0 |
|
$100.0000 | Order Now |
DISTI #
V99:2348_22270720
|
Arrow Electronics | Test Lead Accessory RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1811 | Americas - 3 |
|
$3.3500 / $18.0158 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$90.0000 / $95.0000 | Buy Now |
DISTI #
32887353
|
Verical | Test Lead Accessory RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1811 | Americas - 3 |
|
$18.0158 | Buy Now |