Part Details for CT2878-5-50 by Cal Test Electronics
Results Overview of CT2878-5-50 by Cal Test Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CT2878-5-50 Information
CT2878-5-50 by Cal Test Electronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for CT2878-5-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT2878-5-50-ND
|
DigiKey | TEST LEAD 21AWG 1000V GREEN Min Qty: 50 Lead time: 12 Weeks Container: Spool |
50 In Stock |
|
$1.9198 | Buy Now |
DISTI #
510-CT2878-5-50
|
Mouser Electronics | Test Lead Wire Wire PVC 104 BC 0.40 2.1mm OD GRN 50m SPL RoHS: Compliant | 0 |
|
$85.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$76.5000 / $80.7500 | Buy Now |
DISTI #
40640.1
|
TestEquity LLC | Cal Test Electronics CT2878-5-50 Wire, PVC, 104 BC 0.40, 2.1mm (.083")OD, Green, 50m Spl | 0 |
|
$85.0000 | Buy Now |