Part Details for CT2878-0-100 by Cal Test Electronics
Overview of CT2878-0-100 by Cal Test Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2878-0-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BKCT2878-0-100-ND
|
DigiKey | TEST LEAD 21AWG 1000V BLK 328.1' Min Qty: 1 Lead time: 7 Weeks Container: Spool |
1 In Stock |
|
$165.0000 | Buy Now |
DISTI #
510-CT2878-0-100
|
Mouser Electronics | Hook-up Wire Wire PVC 104 BC 0.40 2.1mmOD BLK 100m SPL RoHS: Compliant | 0 |
|
$170.0000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$132.9300 / $140.3200 | Buy Now | |
DISTI #
40630.1
|
TestEquity LLC | Cal Test Electronics CT2878-0-100 Wire, PVC, 104 BC 0.40, 2.1mm (.083")OD, Black, 100m Spl | 0 |
|
$170.0000 | Buy Now |