Part Details for CT2845-0 by Cal Test Electronics
Overview of CT2845-0 by Cal Test Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2845-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT2845-0-ND
|
DigiKey | MICROCLIP TEST CLIP BLACK 0.032" Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
2 In Stock |
|
$22.0000 | Buy Now |
DISTI #
510-CT2845-0
|
Mouser Electronics | Test Clips MicroClip Test Clip Black RoHS: Compliant | 9 |
|
$23.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.7000 / $21.8500 | Buy Now |
DISTI #
C1S162100012010
|
Chip1Stop | Unclassified RoHS: Compliant | 2 |
|
$8.2890 | Buy Now |
DISTI #
40608.1
|
TestEquity LLC | Cal Test Electronics CT2845-0 MicroClip Test Clip - Black | 0 |
|
$23.0000 | Buy Now |