Part Details for CT2844A-2-1000 by Cal Test Electronics
Results Overview of CT2844A-2-1000 by Cal Test Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CT2844A-2-1000 Information
CT2844A-2-1000 by Cal Test Electronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for CT2844A-2-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1768-CT2844A-2-1000-DS-ND
|
DigiKey | WIRE, SILIC, 651 BC 2.50, METER Min Qty: 1 Lead time: 9 Weeks Container: Digi-Spool®, Continuous Spool |
1947 In Stock |
|
$10.5521 / $14.6800 | Buy Now |
DISTI #
1768-CT2844A-2-1000-ND
|
DigiKey | WIRE, SILIC, 651 BC 2.50, 4MM OD Min Qty: 1000 Lead time: 9 Weeks Container: Spool |
1000 In Stock |
|
$8.4000 | Buy Now |
DISTI #
510-CT2844A-2-1000
|
Mouser Electronics | Test Leads Wire, SILIC, 651 BC 2.50, 4mm OD, Red, 1000m Spl | 0 |
|
$8,400.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7,560.0000 / $7,980.0000 | Buy Now |