Part Details for CT2844-9-50 by Cal Test Electronics
Results Overview of CT2844-9-50 by Cal Test Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CT2844-9-50 Information
CT2844-9-50 by Cal Test Electronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for CT2844-9-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
510-CT2844-9-50
|
Mouser Electronics | Test Lead Wire WireSILIC 651BC 2.50 3.9mm OD WHT 50m SPL RoHS: Compliant | 0 |
|
$500.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$450.0000 / $475.0000 | Buy Now |
Part Details for CT2844-9-50
CT2844-9-50 CAD Models
CT2844-9-50 Part Data Attributes
|
CT2844-9-50
Cal Test Electronics
Buy Now
|
Compare Parts:
CT2844-9-50
Cal Test Electronics
Select a part to compare: |
Samacsys Manufacturer | Cal Test |