Part Details for CT2844-4-10 by Cal Test Electronics
Overview of CT2844-4-10 by Cal Test Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2844-4-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
510-CT2844-4-10
|
Mouser Electronics | Hook-up Wire WireSILIC 651BC 2.50 3.9mm OD YL 10m PKG RoHS: Compliant | 0 |
|
$98.0000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$97.1600 / $102.5500 | Buy Now | |
DISTI #
40596.1
|
TestEquity LLC | Cal Test Electronics CT2844-4-10 Wire, SILIC, 651 BC 2.50, 3.9mm (.154")OD, Yellow, 10m Pkg | 0 |
|
$98.0000 | Buy Now |