Part Details for CT2837-0-50 by Cal Test Electronics
Results Overview of CT2837-0-50 by Cal Test Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CT2837-0-50 Information
CT2837-0-50 by Cal Test Electronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for CT2837-0-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BKCT2837-0-50-ND
|
DigiKey | TEST LEAD 18AWG 1000V BLACK Min Qty: 50 Lead time: 12 Weeks Container: Spool |
50 In Stock |
|
$2.5000 | Buy Now |
DISTI #
510-CT2837-0-50
|
Mouser Electronics | Test Lead Wire WireSILIC 195BC 0.75 3.7mm OD BLK 50m SPL RoHS: Compliant | 2 |
|
$125.0000 | Buy Now |
|
Onlinecomponents.com | CT2837-0-50 Wire, PVC, 195 BC 0.75, 3.7mm (.146")OD, Black 50m Spl RoHS: Compliant | 0 |
|
$112.5000 / $118.7500 | Buy Now |
DISTI #
40571.1
|
TestEquity LLC | Cal Test Electronics CT2837-0-50 Wire, PVC, 195 BC 0.75, 3.7mm (.146")OD, Black 50m Spl | 0 |
|
$125.0000 | Buy Now |
Part Details for CT2837-0-50
CT2837-0-50 CAD Models
CT2837-0-50 Part Data Attributes
|
CT2837-0-50
Cal Test Electronics
Buy Now
|
Compare Parts:
CT2837-0-50
Cal Test Electronics
Select a part to compare: |
Samacsys Manufacturer | Cal Test |