Part Details for CT2799A-6-50 by Cal Test Electronics
Overview of CT2799A-6-50 by Cal Test Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2799A-6-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1768-CT2799A-6-50-ND
|
DigiKey | TEST LEAD 18AWG 1000V BLUE Min Qty: 50 Lead time: 12 Weeks Container: Spool |
50 In Stock |
|
$3.0000 | Buy Now |
DISTI #
510-CT2799A-6-50
|
Mouser Electronics | Test Leads 1,000 V CAT IV, Blue, 50 m RoHS: Compliant | 0 |
|
$150.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$135.0000 / $142.5000 | Buy Now |