Part Details for CT2799-6-100 by Cal Test Electronics
Overview of CT2799-6-100 by Cal Test Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2799-6-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BKCT2799-6-100-ND
|
DigiKey | TEST LEAD 18AWG 1000V BLU 328.1' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
1 In Stock |
|
$298.8000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$339.5500 / $349.9400 | Buy Now |