Part Details for CT2714 by Cal Test Electronics
Results Overview of CT2714 by Cal Test Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CT2714 Information
CT2714 by Cal Test Electronics is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for CT2714
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AM6455
|
Newark | Tip Ground, 5Mm Oscilloscope Probe Rohs Compliant: Yes |Cal Test Electronics CT2714 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
CT2714-ND
|
DigiKey | PROBE TIP GRD NI 5MM 1=BAG OF 10 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
4 In Stock |
|
$14.0000 | Buy Now |
DISTI #
510-CT2714
|
Mouser Electronics | Test Probes Probe Tip Ground, Ni. Plt., 5mm RoHS: Compliant | 13 |
|
$1.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2600 / $1.3300 | Buy Now |
DISTI #
CT2714
|
TME | Ground blade, oscilloscope probe Min Qty: 1 | 0 |
|
$1.2900 / $1.3700 | RFQ |
DISTI #
40530.1
|
TestEquity LLC | Cal Test Electronics CT2714 Probe Tip Ground, Ni. Plt., 5mm | 0 |
|
$1.3600 | Buy Now |
Part Details for CT2714
CT2714 CAD Models
CT2714 Part Data Attributes
|
CT2714
Cal Test Electronics
Buy Now
|
Compare Parts:
CT2714
Cal Test Electronics
Select a part to compare: |
Samacsys Manufacturer | Cal Test Electronics |