Part Details for CT2667-0 by Cal Test Electronics
Overview of CT2667-0 by Cal Test Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2667-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT2667-0-ND
|
DigiKey | SAFETY JACK STANDOFF 11 MM - BLA Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
90 In Stock |
|
$0.7000 | Buy Now |
DISTI #
510-CT2667-0
|
Mouser Electronics | Standoffs & Spacers Safety Jack Standoff 11 mm - Black RoHS: Compliant | 0 |
|
$0.7000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.6300 / $0.6700 | Buy Now | |
DISTI #
40500.1
|
TestEquity LLC | Cal Test Electronics CT2667-0 Safety Jack Standoff, 11 mm - Black | 0 |
|
$0.7000 | Buy Now |