There are no models available for this part yet.
Overview of CT2587-100-9 by Cal Test Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CT2587-100-9 by Cal Test Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CT2587-100-9-ND
|
DigiKey | TEST LEAD BNC TO BANANA 39.4" Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.0000 | Buy Now | |
DISTI #
510-CT2587-100-9
|
Mouser Electronics | Test Leads Ins BNC(m) Cable, StkS P - 50ohm, 100cm, White | 0 |
|
$28.0000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.2000 / $26.6000 | Buy Now | ||
DISTI #
40467.1
|
TestEquity LLC | Cal Test Electronics CT2587-100-9 BNC(m) Cable, Stack Str Plug, Insul, 50 ohm, 100 cm, White | 0 |
|
$28.0000 | Buy Now |