Part Details for CT2553-0 by Cal Test Electronics
Overview of CT2553-0 by Cal Test Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2553-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BKCT2553-0-ND
|
DigiKey | ADAPTER 6MM SPADE 4MM J BLACK Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7000 | Buy Now |
DISTI #
510-CT2553-0
|
Mouser Electronics | Test Plugs & Test Jacks Adapter, 6mm Spade 4mm J - Black RoHS: Compliant | 20 |
|
$3.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2400 / $3.4200 | Buy Now |
DISTI #
40448.1
|
TestEquity LLC | Cal Test Electronics CT2553-0 Adapter, 6mm Spade 4mm J - Black | 10 |
|
$3.8000 | Buy Now |