Part Details for CT2551-50-8 by Cal Test Electronics
Results Overview of CT2551-50-8 by Cal Test Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CT2551-50-8 Information
CT2551-50-8 by Cal Test Electronics is a Serial IO/Communication Controller.
Serial IO/Communication Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CT2551-50-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT2551-50-8-ND
|
DigiKey | TEST LEAD BANANA TO GRAB 19.7" Min Qty: 5 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.0000 | Buy Now |
DISTI #
510-CT2551-50-8
|
Mouser Electronics | Test Leads MiniFlex Clip to 4mm J - SILIC 0.40, 50cm, Gry | 0 |
|
$25.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.5000 / $23.7500 | Buy Now |
DISTI #
40446.1
|
TestEquity LLC | Cal Test Electronics CT2551-50-8 MiniFlex Clip to 4 mm Jack, Silicone, 1 A, 50 cm, Gray | 0 |
|
$25.0000 | Buy Now |