Part Details for CT2417-200-2 by Cal Test Electronics
Overview of CT2417-200-2 by Cal Test Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2417-200-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT2417-200-2-ND
|
DigiKey | COAX CBL BNC TO BNC Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.0000 | Buy Now |
DISTI #
510-CT2417-200-2
|
Mouser Electronics | RF Cable Assemblies Ins BNC(m) Cable Assy - 50ohm, 200cm, Red | 0 |
|
$25.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.5000 / $23.7500 | Buy Now |
DISTI #
40242.1
|
TestEquity LLC | Cal Test Electronics CT2417-200-2 Cable Assembly, BNC(m), Insul, 50 Ohm, 200 cm, Red | 0 |
|
$25.0000 | Buy Now |