There are no models available for this part yet.
Overview of CT2388-6 by Cal Test Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CT2388-6 by Cal Test Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CT2388-6-ND
|
DigiKey | SPG TIP MINIPROBE 4MM JACK BLUE Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.0000 | Buy Now | |
DISTI #
510-CT2388-6
|
Mouser Electronics | Test Probes Spg Tip MiniProbe 4mm Jack, Blue RoHS: Compliant | 0 |
|
$14.0000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.6000 / $13.3000 | Buy Now | ||
DISTI #
40196.1
|
TestEquity LLC | Cal Test Electronics CT2388-6 Mini Probe, Spring Loaded Tip, 4 mm Jack, CAT II, Blue | 0 |
|
$13.5800 | Buy Now |