There are no models available for this part yet.
Overview of CT2245-8 by Cal Test Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74FCT2245ATQG8 | Renesas Electronics Corporation | Octal Bi-Directional Transceiver | |
74FCT2245CTSOG8 | Renesas Electronics Corporation | Octal Bi-Directional Transceiver | |
74FCT2245CTQG8 | Renesas Electronics Corporation | Octal Bi-Directional Transceiver |
Price & Stock for CT2245-8 by Cal Test Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CT2245-8-ND
|
DigiKey | CONN BANANA JACK SOLDER GRAY Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
70 In Stock |
|
$1.6500 | Buy Now | |
DISTI #
510-CT2245-8
|
Mouser Electronics | Test Plugs & Test Jacks 4mmSafetyJack,Solder Slot - Push-In, Gray RoHS: Compliant | 0 |
|
$1.7000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5300 / $1.6200 | Buy Now | ||
DISTI #
32886871
|
Verical | Conn Banana Jack F 1 POS Solder ST Panel Mount 1 Port Bag Min Qty: 10 Package Multiple: 1 Date Code: 1810 | Americas - 150 |
|
$0.5568 | Buy Now | |
DISTI #
C1S162100011428
|
Chip1Stop | Unclassified RoHS: Compliant | 150 |
|
$0.9890 | Buy Now | |
DISTI #
40140.1
|
TestEquity LLC | Cal Test Electronics CT2245-8 Safety Jack, 4 mm. Solder Slot - Push-In, Gray | 0 |
|
$1.6200 | Buy Now |