Part Details for CT2245-7 by Cal Test Electronics
Overview of CT2245-7 by Cal Test Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74FCT2245ATQG8 | Renesas Electronics Corporation | Octal Bi-Directional Transceiver | |
74FCT2245CTSOG8 | Renesas Electronics Corporation | Octal Bi-Directional Transceiver | |
74FCT2245CTQG8 | Renesas Electronics Corporation | Octal Bi-Directional Transceiver |
Price & Stock for CT2245-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT2245-7-ND
|
DigiKey | CONN BANANA JACK SOLDER PURPLE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
89 In Stock |
|
$1.6500 | Buy Now |
DISTI #
510-CT2245-7
|
Mouser Electronics | Test Plugs & Test Jacks 4mm Safety Jack, Solder Slot - Push-In, Violet RoHS: Compliant | 0 |
|
$2.0000 | Order Now |
DISTI #
V99:2348_22270251
|
Arrow Electronics | Conn Banana Jack F 1 POS Solder ST Panel Mount 1 Port Bag Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1810 | Americas - 150 |
|
$0.0751 / $0.4038 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8000 / $1.9000 | Buy Now |
DISTI #
32887598
|
Verical | Conn Banana Jack F 1 POS Solder ST Panel Mount 1 Port Bag Min Qty: 15 Package Multiple: 1 Date Code: 1810 | Americas - 150 |
|
$0.4038 | Buy Now |
DISTI #
40139.1
|
TestEquity LLC | Cal Test Electronics CT2245-7 Safety Jack, 4 mm. Solder Slot - Push-In, Violet | 0 |
|
$1.9000 | Buy Now |