Part Details for CT2244-7 by Cal Test Electronics
Overview of CT2244-7 by Cal Test Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74FCT2244ATQG | Renesas Electronics Corporation | Octal Buffer/Line Driver | |
54FCT2244T-000 | Renesas Electronics Corporation | OCTAL BUFFER/LINE DRIVER | |
74FCT2244ATSOG8 | Renesas Electronics Corporation | Octal Buffer/Line Driver |
Price & Stock for CT2244-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT2244-7-ND
|
DigiKey | CONN BANANA JACK SOLDER VIOLET Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
67 In Stock |
|
$1.4800 | Buy Now |
DISTI #
510-CT2244-7
|
Mouser Electronics | Test Plugs & Test Jacks 4mm Safety Jack, Solder Hole - Push-In, Violet RoHS: Compliant | 0 |
|
$1.8500 | Order Now |
DISTI #
V99:2348_22270235
|
Arrow Electronics | Conn 4mm Safety Banana Jack F 1 POS Solder ST Panel Mount 1 Port Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1810 | Americas - 150 |
|
$0.4813 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6600 / $1.7600 | Buy Now |
DISTI #
32887482
|
Verical | Conn 4mm Safety Banana Jack F 1 POS Solder ST Panel Mount 1 Port Bag RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 1810 | Americas - 150 |
|
$0.4813 | Buy Now |
DISTI #
40130.1
|
TestEquity LLC | Cal Test Electronics CT2244-7 Safety Jack, 4 mm. Solder Hole - Push-In, Violet | 0 |
|
$1.7600 | Buy Now |