Part Details for CT2244-5 by Cal Test Electronics
Overview of CT2244-5 by Cal Test Electronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74FCT2244ATQG | Renesas Electronics Corporation | Octal Buffer/Line Driver | |
54FCT2244T-000 | Renesas Electronics Corporation | OCTAL BUFFER/LINE DRIVER | |
74FCT2244ATSOG8 | Renesas Electronics Corporation | Octal Buffer/Line Driver |
Price & Stock for CT2244-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BKCT2244-5-ND
|
DigiKey | CONN BANANA JACK SOLDER GREEN Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
62 In Stock |
|
$1.4000 | Buy Now |
DISTI #
510-CT2244-5
|
Mouser Electronics | Test Plugs & Test Jacks 4mm Safety Jack, Solder Hole - Push-In, Green RoHS: Compliant | 0 |
|
$1.4500 | Order Now |
DISTI #
V99:2348_22270231
|
Arrow Electronics | Conn 4mm Safety Banana Jack F 1 POS Solder ST Panel Mount 1 Port Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1810 | Americas - 130 |
|
$0.0680 / $0.3572 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3000 / $1.3800 | Buy Now |
DISTI #
32887047
|
Verical | Conn 4mm Safety Banana Jack F 1 POS Solder ST Panel Mount 1 Port Bag RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 1810 | Americas - 130 |
|
$0.0680 | Buy Now |
DISTI #
C1S162100005180
|
Chip1Stop | Unclassified RoHS: Compliant pbFree: Yes | 130 |
|
$0.4990 | Buy Now |
DISTI #
40128.1
|
TestEquity LLC | Cal Test Electronics CT2244-5 Safety Jack, 4 mm. Solder Hole - Push-In, Green | 0 |
|
$1.3800 | Buy Now |
Part Details for CT2244-5
CT2244-5 CAD Models
CT2244-5 Part Data Attributes
|
CT2244-5
Cal Test Electronics
Buy Now
|
Compare Parts:
CT2244-5
Cal Test Electronics
|
Samacsys Manufacturer | Cal Test Electronics |