Part Details for CT2232-2 by Cal Test Electronics
Overview of CT2232-2 by Cal Test Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2232-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC2163
|
Newark | Binding Post, 36A, Panel, Red, Product Range:-, Current Rating:36A, Voltage Rating:1.2Kv, Contact Plating:Nickel Plated Contacts, Connector Mounting:Panel Mount, Connector Colour:Red, Contact Material:Brass Rohs Compliant: Yes |Cal Test Electronics CT2232-2 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6000 | Buy Now |
DISTI #
BKCT2232-2-ND
|
DigiKey | CONN BIND POST KNURLED RED Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
44 In Stock |
|
$5.4500 | Buy Now |
DISTI #
510-CT2232-2
|
Mouser Electronics | Test Plugs & Test Jacks 4mm Binding Post Red RoHS: Compliant | 36 |
|
$5.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.0400 / $5.3200 | Buy Now |
DISTI #
40071.1
|
TestEquity LLC | Cal Test Electronics CT2232-2 Binding Post, 4 mm, Red, Panel Mount | 0 |
|
$5.6000 | Buy Now |
Part Details for CT2232-2
CT2232-2 CAD Models
CT2232-2 Part Data Attributes
|
CT2232-2
Cal Test Electronics
Buy Now
|
Compare Parts:
CT2232-2
Cal Test Electronics
|
Samacsys Manufacturer | Cal Test Electronics |