Part Details for CT2162-150-0 by Cal Test Electronics
Overview of CT2162-150-0 by Cal Test Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2162-150-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BKCT2162-150-0-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 59.1" Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1 In Stock |
|
$15.0000 | Buy Now |
DISTI #
510-CT2162-150-0
|
Mouser Electronics | Test Leads 4mm Shth P-P - SILIC 0.75 150cm BLACK RoHS: Compliant | 10 |
|
$15.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.5000 / $14.2500 | Buy Now |
DISTI #
39954.1
|
TestEquity LLC | Cal Test Electronics CT2162-150-0 Lead, 4mm Shth P-P - SILIC 0.75, 150cm, Black | 0 |
|
$13.5000 | Buy Now |