Part Details for CT2158-50-2 by Cal Test Electronics
Overview of CT2158-50-2 by Cal Test Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2158-50-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT2158-50-2-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 19.7" Min Qty: 1 Lead time: 7 Weeks Container: Bag |
43 In Stock |
|
$7.5500 | Buy Now |
DISTI #
510-CT2158-50-2
|
Mouser Electronics | Test Leads Lead, 2mm Stk P-P - SILIC 0.40, 50cm, Red RoHS: Compliant | 24 |
|
$7.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.9800 / $7.3600 | Buy Now |
DISTI #
39941.1
|
TestEquity LLC | Cal Test Electronics CT2158-50-2 Lead, 2mm Stk P-P - SILIC 0.40, 50cm, Red | 0 |
|
$6.9800 | Buy Now |