Part Details for CT2151-100-0 by Cal Test Electronics
Results Overview of CT2151-100-0 by Cal Test Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CT2151-100-0 Information
CT2151-100-0 by Cal Test Electronics is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CT2151-100-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT2151-100-0-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 39.4" Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
23 In Stock |
|
$20.0000 | Buy Now |
DISTI #
510-CT2151-100-0
|
Mouser Electronics | Test Leads 4mm STK R P-P-SILIC 2.50 100cm BLACK RoHS: Compliant | 0 |
|
$20.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.0000 / $19.0000 | Buy Now |
DISTI #
39914.1
|
TestEquity LLC | Cal Test Electronics CT2151-100-0 Lead, 4mm StkRShth P-P - SILIC 2.50, 100cm, Black | 0 |
|
$20.0000 | Buy Now |