Part Details for CT2147-100-4 by Cal Test Electronics
Overview of CT2147-100-4 by Cal Test Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2147-100-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT2147-100-4-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 39.4" Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.0000 | Buy Now |
DISTI #
510-CT2147-100-4
|
Mouser Electronics | Test Leads Lead, 4mm StkRShth P-P - PVC 0.75, 100cm, Yellow | 0 |
|
$15.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.5000 / $14.2500 | Buy Now |
DISTI #
39844.1
|
TestEquity LLC | Cal Test Electronics CT2147-100-4 Banana Test Lead, 4 mm Retract Stack Shth Plug, PVC, 100 cm, Yellow | 0 |
|
$13.5000 | Buy Now |