Part Details for CT20VML-8 by Powerex Power Semiconductors
Overview of CT20VML-8 by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Part Details for CT20VML-8
CT20VML-8 CAD Models
CT20VML-8 Part Data Attributes:
|
CT20VML-8
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CT20VML-8
Powerex Power Semiconductors
Insulated Gate Bipolar Transistor, 130A I(C), 400V V(BR)CES, N-Channel, TO-220C, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWEREX INC | |
Part Package Code | TO-220C | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 130 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE | |
Gate-Emitter Thr Voltage-Max | 2 V | |
Gate-Emitter Voltage-Max | 15 V | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |