Part Details for CT2062-100-0 by Cal Test Electronics
Overview of CT2062-100-0 by Cal Test Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for CT2062-100-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BKCT2062-100-0-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 39.4" Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
70 In Stock |
|
$9.2500 | Buy Now |
DISTI #
510-CT2062-100-0
|
Mouser Electronics | Test Leads LEAD 4mm P-P - SILIC 0.75 100cm BLACK RoHS: Compliant | 0 |
|
$9.2500 | Order Now |
|
Onlinecomponents.com | CT2062-100-0 Lead, 4mm P-P - SILIC 0.75, 100cm, Black RoHS: Compliant | 0 |
|
$8.3200 / $8.7900 | Buy Now |
DISTI #
39732.1
|
TestEquity LLC | Cal Test Electronics CT2062-100-0 Lead, 4mm P-P - SILIC 0.75, 100cm, Black | 0 |
|
$9.2500 | Buy Now |
Part Details for CT2062-100-0
CT2062-100-0 CAD Models
CT2062-100-0 Part Data Attributes
|
CT2062-100-0
Cal Test Electronics
Buy Now
Datasheet
|
Compare Parts:
CT2062-100-0
Cal Test Electronics
Cable Assembly, 1 Conductor(s), 18AWG, 1200V,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CAL TEST ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Application | ALL BASIC INTERCONNECTION APPLICATIONS | |
Approvals | IEC | |
Connector Side1 | BANANA PLUG | |
Connector Side2 | BANANA PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Diameter | 3.7 mm | |
Jacket Material | SILICONE | |
Length | 1 mm | |
Number of Conductors | 1 | |
Rated Current | 12 A | |
Rated Voltage | 1200 V | |
Shielding | NO | |
Stranding | 195X0.07 | |
Wire Gauge | 18 AWG |