Part Details for CT2017-2 by Cal Test Electronics
Overview of CT2017-2 by Cal Test Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2017-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC2123
|
Newark | Conn, Banana, Plug, 36A, Clamp, Red, Gender:Plug, Connector Mounting:Cable Mount, Current Rating:36A, Voltage Rating:1.2Kv, Contact Plating:Nickel Plated Contacts, Connector Colour:Red, Contact Material:Beryllium Copper Rohs Compliant: Yes |Cal Test Electronics CT2017-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5500 | Buy Now |
DISTI #
BKCT2017-2-ND
|
DigiKey | CONN BANANA PLUG STACK SLDRLESS Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
27 In Stock |
|
$7.5500 | Buy Now |
DISTI #
510-CT2017-2
|
Mouser Electronics | Test Plugs & Test Jacks 4mm DIY RStkP, Button - Red RoHS: Compliant | 71 |
|
$7.7500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$6.6200 / $6.9800 | Buy Now | |
DISTI #
39684.1
|
TestEquity LLC | Cal Test Electronics CT2017-2 Banana Plug, 4 mm, Red, Stacking, Retractible Sleeve, Spring Clamp Termination | 0 |
|
$7.7500 | Buy Now |
Part Details for CT2017-2
CT2017-2 CAD Models
CT2017-2 Part Data Attributes:
|
CT2017-2
Cal Test Electronics
Buy Now
Datasheet
|
Compare Parts:
CT2017-2
Cal Test Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CAL TEST ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cal Test Electronics | |
Connector Type | INTERCONNECTION DEVICE |