Part Details for CT2016-9 by Cal Test Electronics
Overview of CT2016-9 by Cal Test Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2016-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC2121
|
Newark | 4Mm Diy Stkp, Button - White Rohs Compliant: Yes |Cal Test Electronics CT2016-9 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2000 | Buy Now |
DISTI #
BKCT2016-9-ND
|
DigiKey | CONN BANANA PLUG STACK SLDRLESS Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.9500 | Buy Now |
DISTI #
510-CT2016-9
|
Mouser Electronics | Test Plugs & Test Jacks 4mm DIY StkP, Button - White RoHS: Compliant | 0 |
|
$8.2000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.3800 / $7.7900 | Buy Now |
DISTI #
39682.1
|
TestEquity LLC | Cal Test Electronics CT2016-9 Banana Plug, 4 mm, White, Stacking, Spring Clamp Termination | 0 |
|
$7.9500 | Buy Now |