-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Current Transformer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CT200A by Hammond Manufacturing is a Current Transformer.
Current Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H3626
|
Newark | Transformer Rohs Compliant: Yes |Hammond CT200A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 181 |
|
$63.7700 / $73.8900 | Buy Now |
DISTI #
HM2212-ND
|
DigiKey | CURR SENSE XFMR 5A CHAS MNT Min Qty: 1 Lead time: 4 Weeks Container: Box |
1 In Stock |
|
$62.6591 / $77.6600 | Buy Now |
DISTI #
546-CT200A
|
Mouser Electronics | Current Transformers Current transformer, toroidal, chassis mount, current ratio 200:5, CT series RoHS: Compliant | 0 |
|
$62.6500 / $73.9800 | Order Now |
DISTI #
70228651
|
RS | Current Transformer 40:1 200A Primary 5A Secondary 50-60Hz Panel Mount Leadwires | Hammond Manufactu... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$63.9700 / $73.5300 | RFQ |
|
Onlinecomponents.com | transformer - current RoHS: Compliant | 181 Factory Stock |
|
$60.9500 / $81.9700 | Buy Now |
|
Powell Electronics | TOR CT RATIO 200:5 Min Qty: 1 | 119 |
|
$86.4400 | Buy Now |
|
Master Electronics | transformer - current RoHS: Compliant | 181 Factory Stock |
|
$60.9500 / $81.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CT200A
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
CT200A
Hammond Manufacturing
Current Transformer,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Accuracy Class | 1.2 | |
Approvals | CSA; UL | |
Current Rating (Ip:Is) | 200:5 A | |
Height | 107.95 mm | |
Isolation Voltage | 4000 V | |
Length | 120.65 mm | |
Mounting Feature | CHASSIS MOUNT | |
Primary Type | BAR PRIMARY | |
Secondary Burden-Max | 2 VA | |
Surface Mount | NO | |
Transformer Type | CURRENT TRANSFORMER | |
Width | 44.45 mm | |
Window Dimension | D55.88XH44.5 (mm) |