There are no models available for this part yet.
Overview of CT2-P2-D4-912-A11-MK by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P9035-0NTGI | Renesas Electronics Corporation | Single-Chip 5V Wireless Power Transmitter IC for TX-A5 and A11 | |
P9035A-0NTGI | Renesas Electronics Corporation | WPC 1.1 5V Wireless Power Transmitter for Tx-A5 and Tx-A11 | |
P9235A-0NDGI8 | Renesas Electronics Corporation | WPC 1.1 Wireless Power Transmitter IC for Tx-A5 and Tx-A11 |
Price & Stock for CT2-P2-D4-912-A11-MK by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
432-CT2-P2-D4-912-A11-MK-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$275.7200 | Buy Now | |
DISTI #
691-CT2P2D4912A11MK
|
Mouser Electronics | Circuit Breakers CT2P2D4912A11MK RoHS: Compliant | 0 |
|
$212.6800 / $245.6400 | Order Now | |
DISTI #
73165866
|
RS | Circuit Breaker, C-Series, Hydraulic-Magnetic | Carling Technologies CT2-P2-D4-912-A11-MK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$245.3600 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$119.9200 / $216.6600 | Buy Now | ||
DISTI #
000000000005752843
|
Sager | Circuit Breakers CT2P2D4912A11MK Min Qty: 1 | 0 |
|
$111.8100 / $246.2100 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$119.9200 / $216.6600 | Buy Now |
CAD Models for CT2-P2-D4-912-A11-MK by Carling Technologies
Part Data Attributes for CT2-P2-D4-912-A11-MK by Carling Technologies
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Actuator Type
|
HANDLE
|
Additional Feature
|
STANDARDS: MIL-PRF-55629, MIL-STD-202
|
Body Breadth
|
38.48 mm
|
Body Height
|
47 mm
|
Body Length or Diameter
|
65.1 mm
|
Circuit Function
|
SERIES TRIP
|
Circuit Protection Type
|
MAGNETIC CIRCUIT BREAKER
|
Environmental Characteristics
|
CORROSION/MOISTURE RESISTANT
|
Mounting Feature
|
PANEL MOUNT
|
Number of Poles
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Breaking Capacity
|
10000 A
|
Rated Current
|
125 A
|
Rated Voltage(DC)
|
80 V
|
Reference Standard
|
UL; VDE
|
Surface Mount
|
NO
|
Terminal Shape
|
STUD
|