Part Details for CT2-28-12PS by ITT Interconnect Solutions
Overview of CT2-28-12PS by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812PS-102JLC | Coilcraft Inc | General Purpose Inductor, 1uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | |
1812PS-103KC | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 2320, CHIP, 1812 | |
1812PS-122KLC | Coilcraft Inc | General Purpose Inductor, 1.2uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT |
Price & Stock for CT2-28-12PS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICT2-28-12PS-ND
|
DigiKey | CONN RCPT 26POS BOX MNT W/PINS Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
229 In Stock |
|
$35.5000 / $59.1700 | Buy Now |
DISTI #
695-CT2-28-12PS
|
Mouser Electronics | Circular MIL Spec Connector ER 26C 26#16 PIN RECP | 0 |
|
$50.6700 / $62.8800 | Order Now |
DISTI #
37205301
|
Verical | Conn Circular PIN 26 POS Solder ST Box Mount 26 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 229 |
|
$46.9893 / $59.2528 | Buy Now |
DISTI #
CT2-28-12PS
|
PEI Genesis | ER 26C 26#16 PIN RECP Min Qty: 1 | 230 |
|
$35.5000 / $59.1700 | Buy Now |