Part Details for CT2-20-29PH-A206 by ITT Interconnect Solutions
Results Overview of CT2-20-29PH-A206 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CT2-20-29PH-A206 Information
CT2-20-29PH-A206 by ITT Interconnect Solutions is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TTA2060 | Toshiba Electronic Devices & Storage Corporation | PNP Bipolar Transistor / VCEO=-50 V / IC=-2 A / hFE=200~500 / VCE(sat)=-0.18 V / tf=90 ns / PW-Mini | |
TS5A2066DCTR | Texas Instruments | Dual-Channel 10-Ohm SPST Analog Switch 8-SM8 -40 to 85 | |
INA206AIDGST | Texas Instruments | 80V, Low-/High-side, High-Speed, Voltage Output CSA with Window Comparator 10-VSSOP -40 to 125 |
Price & Stock for CT2-20-29PH-A206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
695-CT2-20-29PH-A206
|
Mouser Electronics | Circular MIL Spec Connector ER 17C 17#16 PIN RECP RoHS: Compliant | 0 |
|
$30.4800 / $41.1400 | Order Now |
DISTI #
CT2-20-29PH-A206
|
PEI Genesis | ER 17C 17#16 PIN RECP Min Qty: 1 | 227 |
|
$21.3500 / $35.5900 | Buy Now |