Part Details for CT2-20-27SC by ITT Interconnect Solutions
Overview of CT2-20-27SC by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMS320DM8127SCYED3 | Texas Instruments | DaVinci Digital Media Processor 684-FCBGA -40 to 90 | |
TMS320DM8127SCYE2 | Texas Instruments | DaVinci Digital Media Processor 684-FCBGA 0 to 90 | |
TMS320DM8127SCYED1 | Texas Instruments | DaVinci Digital Media Processor 684-FCBGA |
Price & Stock for CT2-20-27SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5664-CT2-20-27SC-ND
|
DigiKey | CONN RCPT 14POS BOX MNT W/SKTS Min Qty: 1 MARKETPLACE PRODUCT |
383 In Stock |
|
$21.9400 / $29.0100 | Buy Now |
DISTI #
ICT2-20-27SC-ND
|
DigiKey | CONN RCPT 14POS BOX MNT W/SKTS Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
197 In Stock |
|
$34.7300 / $57.8800 | Buy Now |
DISTI #
CAN CT2-20-27SC
|
Avnet Americas | ER 14C 1416 SKT RECP - Bulk (Alt: CAN CT2-20-27SC) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 197 Factory Stock |
|
RFQ | |
DISTI #
695-CT2-20-27SC
|
Mouser Electronics | Circular MIL Spec Connector ER 14C 14#16 SKT RECP | 0 |
|
$49.5700 / $61.5100 | Order Now |
DISTI #
20699192
|
Verical | Conn Circular SKT 14 POS Crimp ST Box Mount 14 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 383 |
|
$16.6000 / $24.3343 | Buy Now |
DISTI #
37205480
|
Verical | Conn Circular SKT 14 POS Crimp ST Box Mount 14 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 197 |
|
$41.7851 / $52.6912 | Buy Now |
DISTI #
CT2-20-27SC
|
PEI Genesis | ER 14C 14#16 SKT RECP | 0 |
|
Buy Now |