Part Details for CT1FA28-20SS by ITT Interconnect Solutions
Overview of CT1FA28-20SS by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AT25PE20-SSHN-T | Renesas Electronics Corporation | 2Mbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory | |
AT25PE20-SSHN-B | Renesas Electronics Corporation | 2Mbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory | |
LMR14020SSQDDARQ1 | Texas Instruments | Automotive 40V, 2A SIMPLE SWITCHER®, 2.2MHz Step-Down Regulator with 40uA IQ 8-SO PowerPAD -40 to 125 |
Price & Stock for CT1FA28-20SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
695-CT1FA2820SS
|
Mouser Electronics | Circular MIL Spec Connector ER 14C 4#16 10#12 SKT RECP | 0 |
|
$197.6400 / $221.2300 | Order Now |
DISTI #
CT1FA28-20SS
|
PEI Genesis | ER 14C 4#16 10#12 SKT RECP Min Qty: 1 | 79 |
|
$110.4600 / $161.4400 | Buy Now |