Part Details for CT1839 by Circuit Technology Inc
Overview of CT1839 by Circuit Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CT1839
CT1839 CAD Models
CT1839 Part Data Attributes
|
CT1839
Circuit Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CT1839
Circuit Technology Inc
Power Management Circuit, Hybrid
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRCUIT TECHNOLOGY INC | |
Package Description | , TO-204/-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e0 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Equivalence Code | TO-204/-3 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 15000 mA | |
Technology | HYBRID | |
Terminal Finish | Tin/Lead (Sn/Pb) |