Part Details for CT1812SMSF-56NJ by Central Technologies
Results Overview of CT1812SMSF-56NJ by Central Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CT1812SMSF-56NJ Information
CT1812SMSF-56NJ by Central Technologies is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812SMS-56NJLB | Coilcraft Inc | General Purpose Inductor, 0.056uH, 5%, 1 Element, Air-Core, SMD, 1925, ROHS COMPLIANT | |
1812SMS-56NJL | Coilcraft Inc | RF inductor, air core, 5% tol, SMT, RoHS | |
1812SMS-56NJLC | Coilcraft Inc | General Purpose Inductor, 0.056uH, 5%, 1 Element, Air-Core, SMD, 1925, ROHS COMPLIANT |
Price & Stock for CT1812SMSF-56NJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4161-CT1812SMSF-56NJ-ND
|
DigiKey | SMD AIR CORE INDUCTOR Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
91 In Stock |
|
$0.2963 / $0.4700 | Buy Now |
DISTI #
84421958
|
Verical | CT1812SMSF-56NJ Min Qty: 91 Package Multiple: 1 | Americas - 91 |
|
$0.4148 / $0.7692 | Buy Now |
Part Details for CT1812SMSF-56NJ
CT1812SMSF-56NJ CAD Models
CT1812SMSF-56NJ Part Data Attributes
|
CT1812SMSF-56NJ
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CT1812SMSF-56NJ
Central Technologies
General Purpose Inductor, 0.056uH, 5%, 1 Element, Air-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | CHIP, 1812, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1812 | |
Core Material | AIR | |
DC Resistance | 0.0063 Ω | |
Inductance-Nom (L) | 0.056 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 100 | |
Rated Current-Max | 2.9 A | |
Self Resonance Frequency | 1.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLAT | |
Test Frequency | 150 MHz | |
Tolerance | 5% |