Part Details for CT1611 by Circuit Technology Inc
Overview of CT1611 by Circuit Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CT1611
CT1611 CAD Models
CT1611 Part Data Attributes:
|
CT1611
Circuit Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CT1611
Circuit Technology Inc
Serial IO/Communication Controller, Hybrid, CQIP90
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CIRCUIT TECHNOLOGY INC | |
Package Description | QIP, QUIP90B,1.1/1.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | R-XQIP-P90 | |
JESD-609 Code | e0 | |
Number of Terminals | 90 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | QIP | |
Package Equivalence Code | QUIP90B,1.1/1.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |