Part Details for CT150-2B-D*C by Japan Aviation Electronics Industry Limited
Overview of CT150-2B-D*C by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008CT-150XJLC | Coilcraft Inc | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 1211, CHIP, 1211, ROHS COMPLIANT | |
FCT1-50L2SLD | Coilcraft Inc | SMPS Transformer, 8W, ROHS COMPLIANT | |
FCT1-50K2SLD | Coilcraft Inc | SMPS Transformer, 4W, ROHS COMPLIANT |
Price & Stock for CT150-2B-D*C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT150-2B-D*C-ND
|
DigiKey | TOOL HAND CRIMP Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$1,875.0700 | Buy Now |
DISTI #
C1S400200189477
|
Chip1Stop | Connector Circular | 1 |
|
$1,250.0000 | Buy Now |