Part Details for CT150-2-AG5 by JAE Electronics
Overview of CT150-2-AG5 by JAE Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008CT-150XJLC | Coilcraft Inc | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 1211, CHIP, 1211, ROHS COMPLIANT | |
FCT1-50L2SLD | Coilcraft Inc | SMPS Transformer, 8W, ROHS COMPLIANT | |
FCT1-50K2SLD | Coilcraft Inc | SMPS Transformer, 4W, ROHS COMPLIANT |
Price & Stock for CT150-2-AG5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-CT150-2-AG5
|
Mouser Electronics | Crimpers / Crimping Tools HAND TOOL IL-AG5/IL-AG9 SERIES RoHS: Compliant | 0 |
|
$3,294.2500 | Order Now |
DISTI #
JAECT150-2-AG5
|
Heilind Electronics | Americas - 3 in Stock |
|
$3,616.7693 / $3,673.2812 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3,007.3200 / $3,220.4000 | Buy Now |
DISTI #
CT150-2-AG5
|
TTI | Crimpers / Crimping Tools HAND TOOL IL-AG5/IL-AG9 SERIES RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
JAECT150-2-AG5
|
Interstate Connecting Components | 1 |
|
$3,616.7693 / $3,673.2812 | Buy Now |
Part Details for CT150-2-AG5
CT150-2-AG5 CAD Models
CT150-2-AG5 Part Data Attributes
|
CT150-2-AG5
JAE Electronics
Buy Now
|
Compare Parts:
CT150-2-AG5
JAE Electronics
|
Samacsys Manufacturer | JAE |