Part Details for CT130 by Coto Technology USA
Overview of CT130 by Coto Technology USA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89W0585
|
Newark | Ssr, Mosfet, Spst-No, 50Ma, 120Ma, 400V, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:400V, Load Current:120Ma, Mosfet Relay Package Style:Dip-6, Relay Mounting:Through Hole, Relay Terminals:Pc Pin Rohs Compliant: Yes |Coto Technology CT130 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5500 | Buy Now |
DISTI #
306-1334-ND
|
DigiKey | SSR RELAY SPST-NO 120MA 0-400V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
5 In Stock |
|
$4.2300 | Buy Now |
|
Onlinecomponents.com | MOSFET SSR - Input 3mA (LED) - Form 1A - Max Switch 400V 120mA - 24 ohms Ron - Cout 115pF - 0.2mS On - 0.05ms Off RoHS: Compliant |
97 In Stock |
|
$3.4800 / $4.0200 | Buy Now |
DISTI #
65019980
|
Verical | Relay SSR 50mA 1.5V DC-IN 0.6A 400V AC/DC-OUT 6-Pin Min Qty: 50 Package Multiple: 50 | Americas - 50 |
|
$4.5760 / $5.2260 | Buy Now |
|
Master Electronics | MOSFET SSR - Input 3mA (LED) - Form 1A - Max Switch 400V 120mA - 24 ohms Ron - Cout 115pF - 0.2mS On - 0.05ms Off RoHS: Compliant |
97 In Stock |
|
$3.4800 / $4.0200 | Buy Now |
Part Details for CT130
CT130 CAD Models
CT130 Part Data Attributes
|
CT130
Coto Technology USA
Buy Now
Datasheet
|
Compare Parts:
CT130
Coto Technology USA
Transistor Output SSR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COTO TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8536.41.00.60 | |
Samacsys Manufacturer | Coto Technology | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN |