Part Details for CT1206S by EMC Technology RF Labs
Results Overview of CT1206S by EMC Technology RF Labs
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CT1206S Information
CT1206S by EMC Technology RF Labs is an RF/Microwave Termination.
RF/Microwave Terminations are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for CT1206S
CT1206S CAD Models
CT1206S Part Data Attributes
|
CT1206S
EMC Technology RF Labs
Buy Now
Datasheet
|
Compare Parts:
CT1206S
EMC Technology RF Labs
RF/Microwave Termination, 0MHz Min, 2000MHz Max, 50ohm
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EMC TECHNOLOGY & FLORIDA RF LABS | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 40 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.25 |