Part Details for CT100F26-14-LA by Panduit Corp
Overview of CT100F26-14-LA by Panduit Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CT100F26-14-LA
CT100F26-14-LA CAD Models
CT100F26-14-LA Part Data Attributes
|
CT100F26-14-LA
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
CT100F26-14-LA
Panduit Corp
Board Connector
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |