Part Details for CT100F24-4-D by Pancon Corporation
Overview of CT100F24-4-D by Pancon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for CT100F24-4-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Bag RoHS: Compliant |
4243 In Stock |
|
$0.1726 / $0.2903 | Buy Now |
DISTI #
62451498
|
Verical | Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Bag RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 1816 | Americas - 4000 |
|
$0.3095 / $0.3774 | Buy Now |
DISTI #
CT100F24-4-D
|
TME | Connector: wire-board, plug, female, PIN: 4, pass through, 2.54mm Min Qty: 1000 | 0 |
|
$0.2540 | RFQ |
|
Master Electronics | Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Bag RoHS: Compliant |
4243 In Stock |
|
$0.1726 / $0.2903 | Buy Now |
Part Details for CT100F24-4-D
CT100F24-4-D CAD Models
CT100F24-4-D Part Data Attributes
|
CT100F24-4-D
Pancon Corporation
Buy Now
Datasheet
|
Compare Parts:
CT100F24-4-D
Pancon Corporation
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITW PANCON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.3 inch | |
Body Depth | 0.57 inch | |
Body Length | 0.4 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | SN ON NI | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | IDC | |
Dielectric Withstanding Voltage | 2000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | CLEAR | |
Insulator Material | POLYAMIDE6/6 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.5 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for CT100F24-4-D
This table gives cross-reference parts and alternative options found for CT100F24-4-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT100F24-4-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
640621-4 | 04P MTA100 CONN ASSY F/T NATL | TE Connectivity | CT100F24-4-D vs 640621-4 |
CT100F24-04 | Board Connector | Pancon Corporation | CT100F24-4-D vs CT100F24-04 |
3-640621-4 | (3-640621-4) 04P MTA100 CONN ASSY F/T NATL | TE Connectivity | CT100F24-4-D vs 3-640621-4 |