Part Details for CT100F22-02-D_E by Pancon Corporation
Overview of CT100F22-02-D_E by Pancon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for CT100F22-02-D_E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Bag RoHS: Compliant |
2915 In Stock |
|
$0.0837 / $0.1790 | Buy Now |
DISTI #
77791081
|
Verical | CT100F22-02-D_E Min Qty: 500 Package Multiple: 500 Date Code: 2352 | Americas - 2915 |
|
$0.1152 / $0.2327 | Buy Now |
|
Master Electronics | Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Bag RoHS: Compliant |
2915 In Stock |
|
$0.0837 / $0.1790 | Buy Now |
Part Details for CT100F22-02-D_E
CT100F22-02-D_E CAD Models
CT100F22-02-D_E Part Data Attributes
|
CT100F22-02-D_E
Pancon Corporation
Buy Now
Datasheet
|
Compare Parts:
CT100F22-02-D_E
Pancon Corporation
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Natural Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANCON GMBH | |
Reach Compliance Code | unknown | |
Body Breadth | 0.295 inch | |
Body Depth | 0.571 inch | |
Body Length | 0.2 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | IDC | |
Dielectric Withstanding Voltage | 750VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | CLEAR | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 22 AWG |