Part Details for CT1008LSCF-2R7K by Central Technologies
Overview of CT1008LSCF-2R7K by Central Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT1008LSCF-2R7K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4161-CT1008LSCF-2R7K-ND
|
DigiKey | SMD FER CORE WIRE-WOUND INDUCTOR Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.2650 / $0.4200 | Buy Now |
DISTI #
84421992
|
Verical | Inductor RF Chip Wirewound 2.7uH 10% 7.96MHz 25Q-Factor Ferrite 0.74A 1.7Ohm DCR 1008 T/R Min Qty: 118 Package Multiple: 1 | Americas - 4000 |
|
$0.3710 / $0.5936 | Buy Now |
Part Details for CT1008LSCF-2R7K
CT1008LSCF-2R7K CAD Models
CT1008LSCF-2R7K Part Data Attributes
|
CT1008LSCF-2R7K
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CT1008LSCF-2R7K
Central Technologies
General Purpose Inductor, 2.7uH, 10%, 1 Element, Ferrite-Core, SMD, 1111, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1111 | |
Construction | Chip | |
Core Material | FERRITE | |
DC Resistance | 1.7 Ω | |
Inductance-Nom (L) | 2.7 µH | |
Inductor Application | FILTER CHOKE | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 2.1 mm | |
Package Length | 2.92 mm | |
Package Style | SMT | |
Package Width | 2.79 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.74 A | |
Self Resonance Frequency | 70 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 10% |
Alternate Parts for CT1008LSCF-2R7K
This table gives cross-reference parts and alternative options found for CT1008LSCF-2R7K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT1008LSCF-2R7K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NL252018T-2R7K-S | YAGEO Corporation | Check for Price | General Purpose Inductor, 2.7uH, 10%, 1 Element, Ferrite-Core, SMD, 1111, CHIP, 2520 | CT1008LSCF-2R7K vs NL252018T-2R7K-S |
CT1008LSC-2R7K | Central Technologies | Check for Price | General Purpose Inductor, 2.7uH, 10%, 1 Element, Ferrite-Core, SMD, 1111, CHIP | CT1008LSCF-2R7K vs CT1008LSC-2R7K |